-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 26-22 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06C1224
|
Newark | Terminal,pidg Spr Spd 26-22 4 Rohs Compliant: Yes |Amp Te Connectivity 52922-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
A27434CT-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #4 YEL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14389 In Stock |
|
$0.6105 / $0.6512 | Buy Now |
DISTI #
52922-1
|
Avnet Americas | Spring Spade Terminal 22-26AWG 17.65mm 5.16mm Tin T/R - Tape and Reel (Alt: 52922-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6154 / $0.6740 | Buy Now |
DISTI #
571-52922-1
|
Mouser Electronics | Terminals NYL-FORK 26-22 RoHS: Compliant | 5000 |
|
$0.6560 / $0.6900 | Buy Now |
DISTI #
71995602
|
RS | Terminal, PIDG, Spr Spd 26-22 4 | TE Connectivity 52922-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
AMP52922-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 26-22 4 | Americas - 18750 in Stock |
|
$0.6823 / $0.7290 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 26-22 4 RoHS: Compliant |
13805 In Stock |
|
$0.5870 / $0.6970 | Buy Now |
DISTI #
52922-1
|
TTI | Terminals NYL-FORK 26-22 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5770 / $0.6120 | Buy Now |
DISTI #
52922-1
|
Avnet Americas | Spring Spade Terminal 22-26AWG 17.65mm 5.16mm Tin T/R - Tape and Reel (Alt: 52922-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6154 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52922-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52922-1
TE Connectivity
TERMINAL,PIDG SPR SPD 26-22 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |