-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 0.4mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5275
|
Newark | Terminal, Fork Tongue, #6, 22Awg, Yel, Product Range:Pidg Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52924 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$0.2980 / $0.5200 | Buy Now |
DISTI #
A27435-ND
|
DigiKey | CONN SPADE TERM 22-26AWG #6 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
23436 In Stock |
|
Buy Now | |
DISTI #
52924
|
Avnet Americas | Spring Spade Terminal 22-26AWG 17.24mm 6.35mm Tin Loose Piece - Bulk (Alt: 52924) RoHS: Compliant Min Qty: 1000 Package Multiple: 20000 Lead time: 27 Weeks, 0 Days Container: Bulk | 40000 Factory Stock |
|
$0.3038 / $0.3222 | Buy Now |
DISTI #
26Y5275
|
Avnet Americas | Spring Spade Terminal 22-26AWG 17.24mm 6.35mm Tin Loose Piece - Bulk (Alt: 26Y5275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 220 Partner Stock |
|
$0.4080 / $0.6140 | Buy Now |
DISTI #
571-52924
|
Mouser Electronics | Terminals SPRING SPADE PIDG 6 26-22AWG RoHS: Compliant | 18337 |
|
$0.3020 / $0.7400 | Buy Now |
|
Future Electronics | PIDG Series 26-22 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
DISTI #
AMP52924
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 26-22 6 | Americas - 27680 in Stock45000 On Order |
|
$0.3435 / $0.4343 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 26-22 6 RoHS: Compliant |
161373 In Stock 40000 Factory Stock |
|
$0.2687 / $0.4344 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52924
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52924
TE Connectivity
Fork Terminal, 0.4mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |