-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COMM22-18MIL4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C0157
|
Newark | Terminal, Spade Tongue, #4, Crimp, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52927-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4080 | Buy Now |
DISTI #
A124937CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5843 In Stock |
|
$0.2931 / $0.5800 | Buy Now |
DISTI #
52927-1
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 5.15mm Tin Loose Piece - Tape and Reel (Alt: 52927-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
571-52927-1
|
Mouser Electronics | Terminals NYL-FORK 22-16 RED #4 RoHS: Compliant | 4050 |
|
$0.3070 / $0.7500 | Buy Now |
DISTI #
71995610
|
RS | PIDG, Sp Spd 22-16Comm22-18Mil4 | TE Connectivity 52927-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.3550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2760 | Buy Now |
DISTI #
AMP52927-1
|
Heilind Electronics | PIDG SP SPD 22-16COMM22-18MIL4 | Americas - 0 in Stock |
|
$0.3017 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PIDG Series - 22 AWG - 16 AWG - 1.42 mm² - M2.5 - #4. RoHS: Compliant |
2752 In Stock 10000 On Order 35000 Factory Stock |
|
$0.2634 / $0.5063 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1.65MM2, COPPER ALLOY, TIN FINISH, FORK TERMINAL | 1400 |
|
$0.2504 / $0.6009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52927-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52927-1
TE Connectivity
PIDG SP SPD 22-16COMM22-18MIL4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |