-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(52927) PIDG SP SPD 22-16COMM22-18MIL4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4793
|
Newark | Pidg Sp Spd 22-16Comm22-18Mil4 |Amp Te Connectivity 52927 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$0.5310 | Buy Now |
DISTI #
17AC4948
|
Newark | Terminal, Spade Tongue, #4, 16Awg, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52927 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 | Buy Now |
DISTI #
A0902-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
14256 In Stock |
|
$0.3246 / $0.6500 | Buy Now |
DISTI #
52927
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 5.15mm Tin Loose Piece - Bulk (Alt: 52927) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3271 / $0.3583 | Buy Now |
DISTI #
571-52927
|
Mouser Electronics | Terminals SPRING SPADE 22-16 4 RoHS: Compliant | 9866 |
|
$0.3480 / $0.7500 | Buy Now |
|
Future Electronics | PIDG 26-22 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
AMP52927
|
Heilind Electronics | PIDG SP SPD 22-16COMM22-18MIL4 | Americas - 41901 in Stock |
|
$0.3875 / $0.4899 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PIDG Series - 22 AWG - 16 AWG - 1.42 mm² - M2.5 - #4. RoHS: Compliant |
9517 In Stock |
|
$0.3096 / $0.5219 | Buy Now |
|
Bristol Electronics | 459 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 365 |
|
$0.2109 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52927
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52927
TE Connectivity
(52927) PIDG SP SPD 22-16COMM22-18MIL4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |