-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COM22-18MIL 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6275
|
Newark | Crimp Terminal, M3, 22Awg To 16Awg, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M3, Stud Size - Imperial:#5, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 52928-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$0.2880 / $0.3760 | Buy Now |
DISTI #
17-52928-1CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #5 RED Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4355 In Stock |
|
$0.2931 / $0.5800 | Buy Now |
DISTI #
52928-1
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Tape - Tape and Reel (Alt: 52928-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 129 Factory Stock |
|
$0.2955 / $0.3236 | Buy Now |
DISTI #
90F6275
|
Avnet Americas | PIDG Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Tape - Bulk (Alt: 90F6275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 205 Partner Stock |
|
$0.3060 | Buy Now |
DISTI #
571-529281
|
Mouser Electronics | Terminals SP 22-16COM22-18 5 RoHS: Compliant | 9464 |
|
$0.2790 / $0.5500 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Insulated Short Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2750 | Buy Now |
DISTI #
AMP52928-1
|
Heilind Electronics | PIDG SP SPD 22-16COM22-18MIL 5 | Americas - 11250 in Stock3750 On Order |
|
$0.3017 / $0.3500 | Buy Now |
DISTI #
AMP52928-1.P
|
Heilind Electronics | CUT STRIP TERMINAL,PIDG SPR SPD 22- | Americas - 1950 in Stock |
|
$0.3015 / $0.3811 | Buy Now |
|
Onlinecomponents.com | PIDG SP SPD 22-16COM22-18MIL 5 RoHS: Compliant |
12630 In Stock |
|
$0.2429 / $0.4670 | Buy Now |
|
Quest Components | FORK TERMINAL, 1.65MM2 | 5 |
|
$0.5390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52928-1
TE Connectivity
PIDG SP SPD 22-16COM22-18MIL 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |