-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7922
|
Newark | Terminal,pidg Spr Spd 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 52935-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5585 |
|
$0.2560 / $0.3030 | Buy Now |
DISTI #
07AH7923
|
Newark | Terminal,pidg Spr Spd 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 52935-3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2520 | Buy Now |
DISTI #
A28177CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29310 In Stock |
|
$0.2080 / $0.4300 | Buy Now |
DISTI #
52935-3
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Tape Mounted - Tape and Reel (Alt: 52935-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2097 / $0.2296 | Buy Now |
DISTI #
07AH7922
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 07AH7922) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 5585 Partner Stock |
|
$0.3070 / $0.4540 | Buy Now |
DISTI #
571-529353
|
Mouser Electronics | Terminals TERMINAL SPD 16-14 6 RoHS: Compliant | 9495 |
|
$0.2180 / $0.5300 | Buy Now |
DISTI #
71995460
|
RS | Terminal, PIDG, Spr Spd 16-14 6 | TE Connectivity 52935-3 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
|
Future Electronics | PIDG Series 16-14 AWG Straight Closed Barrel Insulated End Short Spring Spade RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1990 / $0.2050 | Buy Now |
DISTI #
AMP52935-3
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 6 | Americas - 15000 in Stock33750 On Order |
|
$0.2254 / $0.2322 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 16-14 6 RoHS: Compliant |
10000 In Stock |
|
$0.1912 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52935-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52935-3
TE Connectivity
TERMINAL,PIDG SPR SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |