-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2813
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Full Reel, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52936-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4401 |
|
$0.3280 / $0.4780 | Buy Now |
DISTI #
58T0528
|
Newark | Terminal,pidg Spr Spd 16-14 8 |Amp Te Connectivity 52936-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
A1093CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29496 In Stock |
|
$0.2354 / $0.4700 | Buy Now |
DISTI #
52936-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 21.84mm 9.53mm Tin T/R - Tape and Reel (Alt: 52936-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2335 / $0.2636 | Buy Now |
DISTI #
23AH2813
|
Avnet Americas | Spring Spade Terminal 14-16AWG 21.84mm 9.53mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 23AH2813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 4401 Partner Stock |
|
$0.4250 / $0.6240 | Buy Now |
DISTI #
571-52936-1
|
Mouser Electronics | Terminals NYL-FORK 16-14 RoHS: Compliant | 5636 |
|
$0.2270 / $0.4400 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
AMP52936-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 8 | Americas - 18000 in Stock |
|
$0.2254 / $0.2322 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 16-14 8 RoHS: Compliant |
16000 In Stock 12000 Factory Stock |
|
$0.2114 / $0.2244 | Buy Now |
DISTI #
52936-1
|
TTI | Terminals NYL-FORK 16-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.2120 / $0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52936-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52936-1
TE Connectivity
TERMINAL,PIDG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |