-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2514
|
Newark | Terminals Nyl-Fork 16-14 Blu #8 M4 |Amp Te Connectivity 52936-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1672 |
|
$0.8010 | Buy Now |
DISTI #
92B2860
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52936-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
DISTI #
2266-52936-2-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 34 Weeks Container: Box MARKETPLACE PRODUCT |
1672 In Stock |
|
Buy Now | |
DISTI #
A28167-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5716 / $1.0600 | Buy Now |
DISTI #
52936-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 21.84mm 9.53mm Tin Loose Piece - Bulk (Alt: 52936-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 330211000 Factory Stock |
|
$0.4077 | Buy Now |
DISTI #
571-52936-2
|
Mouser Electronics | Terminals NYL-FORK 16-14 BLU #8 M4 RoHS: Compliant | 5374 |
|
$0.6140 / $1.3300 | Buy Now |
DISTI #
71995494
|
RS | Terminal, PIDG, Spr Spd 16-14 8 | TE Connectivity 52936-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5380 | Buy Now |
DISTI #
AMP52936-2
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 8 SPADE TERMINAL 16-14 AWG | Americas - 1846 in Stock |
|
$0.6484 / $0.6825 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 16-14 8 RoHS: Compliant |
2469 In Stock 11000 Factory Stock |
|
$0.5330 / $0.8870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52936-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52936-2
TE Connectivity
TERMINAL,PIDG SPR SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |