-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(52936) TERMINAL,PIDG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9455
|
Newark | Terminal, Spade Tongue, #8, 14Awg, Blu, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52936 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 543 |
|
$0.3140 / $0.3900 | Buy Now |
DISTI #
A1093-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3360 In Stock |
|
$0.2235 / $0.4600 | Buy Now |
DISTI #
52936
|
Avnet Americas | Spring Spade Terminal 14-16AWG 21.84mm 9.53mm Tin Loose Piece - Bulk (Alt: 52936) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.2253 / $0.2467 | Buy Now |
DISTI #
69H9455
|
Avnet Americas | Spring Spade Terminal 14-16AWG 21.84mm 9.53mm Tin Loose Piece - Bulk (Alt: 69H9455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 543 Partner Stock |
|
$0.3200 / $0.4600 | Buy Now |
DISTI #
571-52936
|
Mouser Electronics | Terminals SPRING SPADE 16-14 8 RoHS: Compliant | 6110 |
|
$0.2340 / $0.5700 | Buy Now |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
AMP52936
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 8 | Americas - 42246 in Stock |
|
$0.2669 / $0.3373 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 16-14 8 RoHS: Compliant |
33091 In Stock |
|
$0.1960 / $0.3359 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | WIRE AND CABLE | 25 |
|
$0.6549 / $1.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52936
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52936
TE Connectivity
(52936) TERMINAL,PIDG SPR SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |