-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5277
|
Newark | Terminal, Fork Tongue, #10, 14Awg, Blue, Product Range:Pidg Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52937 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8664 |
|
$0.1650 | Buy Now |
DISTI #
A1094-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9763 In Stock |
|
$0.2235 / $0.4600 | Buy Now |
DISTI #
52937
|
Avnet Americas | Spring Spade Terminal 14-16AWG 23.06mm 10.31mm Tin Loose Piece - Bulk (Alt: 52937) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2253 / $0.2467 | Buy Now |
DISTI #
26Y5277
|
Avnet Americas | Spring Spade Terminal 14-16AWG 23.06mm 10.31mm Tin Loose Piece - Bulk (Alt: 26Y5277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 8664 Partner Stock |
|
$0.3080 / $0.4160 | Buy Now |
DISTI #
571-52937
|
Mouser Electronics | Terminals SPRING SPD 16-14 10 RoHS: Compliant | 32416 |
|
$0.2120 / $0.3900 | Buy Now |
|
Future Electronics | "TERMINAL,PIDG SPR SPD 16-14 10" RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2150 | Buy Now |
DISTI #
AMP52937
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 16-14 10 | Americas - 8145 in Stock22500 On Order |
|
$0.2458 / $0.3107 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PIDG Series - 16 AWG - 14 AWG - 2 mm² - M5 - #10. RoHS: Compliant |
11326 In Stock |
|
$0.2142 / $0.3454 | Buy Now |
|
Quest Components | 15268 |
|
$0.1620 / $0.5400 | Buy Now | |
|
Quest Components | 15268 |
|
$0.2895 / $0.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52937
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52937
TE Connectivity
Fork Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |