-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3562
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52941-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4220 |
|
$0.4170 / $0.5410 | Buy Now |
DISTI #
42AJ4798
|
Newark | Terminal,pidg Spr Spd 12-10 6 |Amp Te Connectivity 52941-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
72W1138
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Full Reel, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Colour:Yellow Rohs Compliant: Yes |Amp Te Connectivity 52941-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3230 | Buy Now |
DISTI #
A1096CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9014 In Stock |
|
$0.2679 / $0.5300 | Buy Now |
DISTI #
52941-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 24.35mm 6.35mm Tin T/R - Tape and Reel (Alt: 52941-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 30 Weeks, 0 Days Container: Reel | 3828 Factory Stock |
|
$0.2701 / $0.2958 | Buy Now |
DISTI #
90F3562
|
Avnet Americas | Spring Spade Terminal 10-12AWG 24.35mm 6.35mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 90F3562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 4220 Partner Stock |
|
$0.4170 / $0.5510 | Buy Now |
DISTI #
571-529411
|
Mouser Electronics | Terminals TERMINAL SPD 12-10 6 RoHS: Compliant | 25534 |
|
$0.2780 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.2530 | Buy Now |
DISTI #
AMP52941-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 6 | Americas - 11250 in Stock |
|
$0.2799 / $0.3248 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PIDG Series - 12 AWG - 10 AWG - 6 mm² - M3.5 - #6. RoHS: Compliant |
12509 In Stock |
|
$0.2228 / $0.2322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52941-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52941-1
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |