-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3563
|
Newark | Terminal, Spade/Fork, #8, Crimp, Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52942-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4220 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
59Y8760
|
Newark | Terminals Terminal Spd 12-10 8 |Amp Te Connectivity 52942-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 / $0.4710 | Buy Now |
DISTI #
A1097CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9188 In Stock |
|
$0.2679 / $0.5300 | Buy Now |
DISTI #
52942-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin T/R - Tape and Reel (Alt: 52942-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 1700 Factory Stock |
|
$0.2529 / $0.3044 | Buy Now |
DISTI #
52942-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin T/R - Tape and Reel (Alt: 52942-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 30 Weeks, 0 Days Container: Reel | 1700 Factory Stock |
|
$0.2701 / $0.2958 | Buy Now |
DISTI #
90F3563
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 90F3563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 4420 Partner Stock |
|
$0.3950 / $0.5860 | Buy Now |
DISTI #
571-529421
|
Mouser Electronics | Terminals TERMINAL SPD 12-10 8 RoHS: Compliant | 15292 |
|
$0.2300 / $0.4400 | Buy Now |
DISTI #
71995329
|
RS | Terminal, PIDG, Spr Spd 12-10 8 | TE Connectivity 52942-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
AMP52942-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 8 | Americas - 52500 in Stock11250 On Order |
|
$0.2799 / $0.3085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52942-1
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |