-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(52942) TERMINAL,PIDG SPR SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24Y9966
|
Newark | Terminal, Spade Tongue, #8, 10Awg, Yel, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52942 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now |
DISTI #
A1097-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18274 In Stock |
|
$0.3660 / $0.7300 | Buy Now |
DISTI #
52942
|
Avnet Americas | Spring Spade Terminal 10-12AWG 26.72mm 9.53mm Tin Loose Piece - Bulk (Alt: 52942) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 113506 Factory Stock |
|
$0.3455 / $0.4158 | Buy Now |
DISTI #
571-52942
|
Mouser Electronics | Terminals SPRING SPADE 12-10 8 RoHS: Compliant | 3789 |
|
$0.3930 / $0.8500 | Buy Now |
|
Future Electronics | PIDG Series 12-10 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3550 / $0.4300 | Buy Now |
DISTI #
AMP52942
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 8 | Americas - 11424 in Stock7500 On Order |
|
$0.4370 / $0.5525 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 8 RoHS: Compliant |
7452 In Stock |
|
$0.3229 / $0.3865 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | FORK TERMINAL, 6.64MM2 | 86 |
|
$0.4050 / $0.6075 | Buy Now |
|
Quest Components | FORK TERMINAL, 6.64MM2 | 632 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52942
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52942
TE Connectivity
(52942) TERMINAL,PIDG SPR SPD 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |