-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3564
|
Newark | Crimp Terminal, M5, 12Awg To 10Awg, Product Range:Pidg Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6.64Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide), Insulator Colour:Yellowrohs Compliant: Yes |Amp Te Connectivity 52943-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2545 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
87X3093
|
Newark | 52943-1 Mini-Reel Terminal,pidg Spr Spd 12-10 10 |Amp Te Connectivity 52943-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3300 | Buy Now |
DISTI #
86W4079
|
Newark | Terminal, Spade Tongue, Stud 10, Crimp, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52943-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.4490 | Buy Now |
DISTI #
A28184CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25190 In Stock |
|
$0.2679 / $0.5300 | Buy Now |
DISTI #
52943-1
|
Avnet Americas | PIDG Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Tape - Tape and Reel (Alt: 52943-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2701 / $0.2958 | Buy Now |
DISTI #
90F3564
|
Avnet Americas | PIDG Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Tape - Bulk (Alt: 90F3564) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 2545 Partner Stock |
|
$0.4500 / $0.7180 | Buy Now |
DISTI #
571-529431
|
Mouser Electronics | Terminals TERMINAL 12-10 10 RoHS: Compliant | 7296 |
|
$0.2810 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.2530 | Buy Now |
DISTI #
AMP52943-1
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 12-10 10 | Americas - 52500 in Stock22500 On Order |
|
$0.2758 / $0.2885 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 12-10 10 RoHS: Compliant |
20000 In Stock |
|
$0.2439 / $0.2702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52943-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52943-1
TE Connectivity
TERMINAL,PIDG SPR SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |