Part Details for 52945 by TE Connectivity
Overview of 52945 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 52945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4799
|
Newark | Terminals Pidg Term. Spr Spd 1 |Amp Te Connectivity 52945 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5997 |
|
$1.2300 / $1.6300 | Buy Now |
DISTI #
36K3901
|
Newark | Terminal, Spade/Fork, 1/4In Crimp Yellow, Product Range:Pidg Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 52945 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
A27439-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
778 In Stock |
|
Buy Now | |
DISTI #
52945
|
Avnet Americas | PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece - Bulk (Alt: 52945) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9923 / $1.1204 | Buy Now |
DISTI #
571-52945
|
Mouser Electronics | Terminals PIDG TERM. SPR SPD 1 RoHS: Compliant | 1303 |
|
$1.0700 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.9420 | Buy Now |
DISTI #
AMP52945
|
Heilind Electronics | PIDG TERM. SPR SPD 12-10 1/4 | Americas - 0 in Stock |
|
$1.1111 / $1.1945 | Buy Now |
|
Onlinecomponents.com | PIDG TERM. SPR SPD 12-10 1/4 RoHS: Compliant |
5997 Partner Stock |
|
$0.9850 / $1.5100 | Buy Now |
DISTI #
52945
|
TTI | Terminals PIDG TERM. SPR SPD 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1825 In Stock |
|
$0.9800 / $1.4500 | Buy Now |
DISTI #
52945
|
Avnet Americas | PIDG Spring Spade Terminal 10-12AWG 31.11mm 15.87mm Tin Loose Piece - Bulk (Alt: 52945) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9923 / $1.1204 | Buy Now |
Part Details for 52945
52945 CAD Models
52945 Part Data Attributes
|
52945
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52945
TE Connectivity
(52945) PIDG TERM. SPR SPD 12-10 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 52945
This table gives cross-reference parts and alternative options found for 52945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19073-0191 | Ring Terminal, 5mm2, | Molex | 52945 vs 19073-0191 |
CRS-DY-1025 | Ring Terminal | SPC Multicomp | 52945 vs CRS-DY-1025 |
BACT12AC57 | Ring Terminal, 6.64mm2 | TE Connectivity | 52945 vs BACT12AC57 |
CRS-ZO-0625 | Ring Terminal | SPC Multicomp | 52945 vs CRS-ZO-0625 |