-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SP SPD 22-16COMM 22-18MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1540
|
Newark | Terminal, Spade/Fork, #4, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52947 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7956 |
|
$0.1820 | Buy Now |
DISTI #
42AJ4800
|
Newark | Pg Sp Spd 22-16Comm 22-18Mil 4 |Amp Te Connectivity 52947 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
A0988-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #4 RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7033 In Stock |
|
$0.2482 / $0.5100 | Buy Now |
DISTI #
52947
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.6mm 5.16mm Tin Loose Piece - Bulk (Alt: 52947) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2502 / $0.2740 | Buy Now |
DISTI #
26R1540
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.6mm 5.16mm Tin Loose Piece - Bulk (Alt: 26R1540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 7956 Partner Stock |
|
$0.4170 / $0.6660 | Buy Now |
DISTI #
571-52947
|
Mouser Electronics | Terminals PVC-FORK 22-16 RED #4 RoHS: Compliant | 11515 |
|
$0.2600 / $0.6400 | Buy Now |
|
Future Electronics | 4 Stud Red 16-22 AWG Crimp Insulated Spade Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2340 | Buy Now |
DISTI #
AMP52947
|
Heilind Electronics | PG SP SPD 22-16COMM 22-18MIL 4 | Americas - 0 in Stock |
|
$0.2879 / $0.2964 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 22 AWG - 16 AWG - 1.42 mm² - M2.5 - #4. RoHS: Compliant |
34974 In Stock |
|
$0.2572 / $0.4259 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52947
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52947
TE Connectivity
PG SP SPD 22-16COMM 22-18MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |