Part Details for 52948-1 by TE Connectivity
Overview of 52948-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52948-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52948-1-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #5 RED Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
52948-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG Tin Tape - Tape and Reel (Alt: 52948-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | PG SP SPD 22-16COMM 22-18MIL 5 RoHS: Compliant | 0 |
|
$0.3840 / $0.4000 | Buy Now |
|
Master Electronics | PG SP SPD 22-16COMM 22-18MIL 5 RoHS: Compliant | 0 |
|
$0.3840 / $0.4000 | Buy Now |
Part Details for 52948-1
52948-1 CAD Models
52948-1 Part Data Attributes:
|
52948-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52948-1
TE Connectivity
PG SP SPD 22-16COMM 22-18MIL 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |