-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SP SPD 22-16COMM22-18MIL 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52948-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #5 RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8714 In Stock |
|
$0.3538 / $0.6100 | Buy Now |
DISTI #
52948
|
Avnet Americas | Spade Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 52948) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2502 / $0.2740 | Buy Now |
DISTI #
571-52948
|
Mouser Electronics | Terminals SPADE SPRING RoHS: Compliant | 5838 |
|
$0.2880 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2340 | Buy Now |
DISTI #
AMP52948
|
Heilind Electronics | PG SP SPD 22-16COMM22-18MIL 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PG SP SPD 22-16COMM22-18MIL 5 RoHS: Compliant | 0 |
|
$0.2465 / $0.5163 | Buy Now |
DISTI #
52948
|
TTI | Terminals SPADE SPRING Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2760 | Buy Now |
DISTI #
52948
|
Avnet Americas | Spade Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 52948) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2502 / $0.2740 | Buy Now |
DISTI #
52948
|
Avnet Americas | Spade Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 52948) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.2502 / $0.2740 | Buy Now |
DISTI #
AMP52948
|
Interstate Connecting Components | PG SP SPD 22-16COMM22-18MIL 5 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52948
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52948
TE Connectivity
PG SP SPD 22-16COMM22-18MIL 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |