-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPR SPD 22-16COMM 22-18MIL6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0202
|
Newark | Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Pvc (Polyvinylchloride), Insulator Colour:Red, Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 52949-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13852 |
|
$0.1240 | Buy Now |
DISTI #
90F6232
|
Newark | Pg Spr Spd 22-16Comm 22-18Mil6 Rohs Compliant: Yes |Amp Te Connectivity 52949-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.2620 | Buy Now |
DISTI #
71AC6768
|
Newark | Terminal, Spade Tongue, Brass, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 52949-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
76AC8622
|
Newark | Pg Spr Spd 22-16Comm 22-18Mil6 Rohs Compliant: Yes |Amp Te Connectivity 52949-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3530 | Buy Now |
DISTI #
A0989CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
153357 In Stock |
|
$0.1847 / $0.3800 | Buy Now |
DISTI #
52949-1
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.6mm 6.35mm Tin T/R - Tape and Reel (Alt: 52949-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 5000157876 Factory Stock |
|
$0.1861 / $0.2039 | Buy Now |
DISTI #
82AJ0202
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.6mm 6.35mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 82AJ0202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 13852 Partner Stock |
|
$0.3100 / $0.4890 | Buy Now |
DISTI #
571-529491
|
Mouser Electronics | Terminals SPRING SPADE 22-16 RoHS: Compliant | 26471 |
|
$0.1680 / $0.3000 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Insulated End Short Spring Spade RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.1600 / $0.1650 | Buy Now |
DISTI #
AMP52949-1.P
|
Heilind Electronics | CUT STRIP - PG SPR SPD 22-16COMM 22-18MIL6 | Americas - 3375 in Stock7500 On Order |
|
$0.2283 / $0.2887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52949-1
TE Connectivity
PG SPR SPD 22-16COMM 22-18MIL6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |