-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPR SPD 22-16COMM22-18MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9703
|
Newark | Pg Spr Spd 22-16Comm22-18Mil 8 |Amp Te Connectivity 52950-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.5520 | Buy Now |
DISTI #
A136235CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4447 / $0.8200 | Buy Now |
DISTI #
52950-3
|
Avnet Americas | Spring Spade Terminal 16-22AWG 23.39mm 9.53mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 52950-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 7500 Factory Stock |
|
$0.4411 / $0.4980 | Buy Now |
DISTI #
571-52950-3
|
Mouser Electronics | Terminals SPAD SPRNG 22-16 #8 RoHS: Compliant | 70 |
|
$0.4440 / $0.8200 | Buy Now |
DISTI #
72021570
|
RS | Pg Spr Spd 22-16Comm22-18Mil 8 | TE Connectivity 52950-3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.4190 | Buy Now |
DISTI #
AMP52950-3
|
Heilind Electronics | PG SPR SPD 22-16COMM22-18MIL 8 | Americas - 0 in Stock |
|
$0.5063 / $0.5390 | Buy Now |
|
Onlinecomponents.com | PG SPR SPD 22-16COMM22-18MIL 8 RoHS: Compliant |
1200 In Stock 7500 Factory Stock |
|
$0.4156 / $0.5529 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2500 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 2000 |
|
$0.2600 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52950-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52950-3
TE Connectivity
PG SPR SPD 22-16COMM22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |