-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4543
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52955-1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 27550 |
|
$0.2120 | Buy Now |
DISTI #
A0992CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37718 In Stock |
|
$0.1847 / $0.3800 | Buy Now |
DISTI #
52955-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.6mm 6.35mm Tin T/R - Tape and Reel (Alt: 52955-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1958 | Buy Now |
DISTI #
90B4543
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.6mm 6.35mm Tin T/R - Bulk (Alt: 90B4543) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 3 Days Container: Bulk | 27550 Partner Stock |
|
$0.2110 | Buy Now |
DISTI #
571-529551
|
Mouser Electronics | Terminals TERMINAL SPD 16-14 6 RoHS: Compliant | 69371 |
|
$0.1680 / $0.3000 | Buy Now |
|
Future Electronics | Plasti-Grip 16-14 AWG Straight Closed Barrel Short Spring Spade Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1740 / $0.1800 | Buy Now |
DISTI #
AMP52955-1
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 6 | Americas - 0 in Stock |
|
$0.2015 / $0.2206 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 6 RoHS: Compliant |
25000 In Stock |
|
$0.1501 / $0.1538 | Buy Now |
DISTI #
52955-1
|
TTI | Terminals TERMINAL SPD 16-14 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.1540 | Buy Now |
DISTI #
52955-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.6mm 6.35mm Tin T/R - Tape and Reel (Alt: 52955-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52955-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |