-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2515
|
Newark | Terminals Spring Spade 16-14 Sz 6 |Amp Te Connectivity 52955-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.8110 | Buy Now |
DISTI #
98B6555
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52955-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 | Buy Now |
DISTI #
A27575-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3808 / $0.6600 | Buy Now |
DISTI #
52955-2
|
Avnet Americas | Spring Spade Terminal 14-16AWG 21.84mm 6.35mm Tin Loose Piece - Bulk (Alt: 52955-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.3369 / $0.3690 | Buy Now |
DISTI #
571-52955-2
|
Mouser Electronics | Terminals SPRING SPADE 16-14 SZ 6 RoHS: Compliant | 163 |
|
$0.3780 / $0.7800 | Buy Now |
DISTI #
72021649
|
RS | Terminal, Pg Spr Spd 16-14 6 | TE Connectivity 52955-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4620 / $0.6600 | RFQ |
|
Future Electronics | TERMINAL,PG SPR SPD 16-14 6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.3600 | Buy Now |
DISTI #
AMP52955-2
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 6 | Americas - 6956 in Stock |
|
$0.3932 / $0.3991 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 6 RoHS: Compliant |
7370 In Stock |
|
$0.3583 / $0.9201 | Buy Now |
DISTI #
76881069
|
Verical | Spring Spade Terminal 14-16AWG Brass Blue 21.84mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1311 | Americas - 7350 |
|
$0.4856 / $1.2779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52955-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52955-2
TE Connectivity
TERMINAL,PG SPR SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |