-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4802
|
Newark | Terminals Spring Spade 16-14 6 |Amp Te Connectivity 52955 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$0.3630 / $0.4780 | Buy Now |
DISTI #
26R1543
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Plasti-Grip Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 52955 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
A0992-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7350 In Stock |
|
$0.2256 / $0.4600 | Buy Now |
DISTI #
52955
|
Avnet Americas | Spring Spade Terminal 14-16AWG 20.6mm 6.35mm Tin Loose Piece - Bulk (Alt: 52955) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 101000 Factory Stock |
|
$0.2274 / $0.2491 | Buy Now |
DISTI #
571-52955
|
Mouser Electronics | Terminals SPRING SPADE 16-14 6 RoHS: Compliant | 22182 |
|
$0.2250 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2130 | Buy Now |
DISTI #
AMP52955
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 6 | Americas - 0 in Stock127500 On Order |
|
$0.2656 / $0.3357 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 6 RoHS: Compliant |
6207 In Stock 101000 Factory Stock |
|
$0.2190 / $0.3601 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | FORK TERMINAL, 2.62MM2 | 100 |
|
$0.3600 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52955
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52955
TE Connectivity
TERMINAL,PG SPR SPD 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |