-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6239
|
Newark | Terminal,pg Spr Spd 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 52956-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2350 |
|
$0.2820 | Buy Now |
DISTI #
A0993CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9550 In Stock |
|
$0.2990 / $0.5900 | Buy Now |
DISTI #
52956-1
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 9.53mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 52956-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
$0.3014 / $0.3301 | Buy Now |
DISTI #
90F6239
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 9.53mm Tin T/R - Bulk (Alt: 90F6239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 2350 Partner Stock |
|
$0.3530 / $0.5200 | Buy Now |
DISTI #
571-52956-1
|
Mouser Electronics | Terminals SPRING SPADE 16-14 SZ 8 RoHS: Compliant | 4838 |
|
$0.2990 / $0.5700 | Buy Now |
DISTI #
72021526
|
RS | Terminal, Pg Spr Spd 16-14 8 | TE Connectivity 52956-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2820 | Buy Now |
DISTI #
AMP52956-1
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 8 | Americas - 0 in Stock11250 On Order |
|
$0.3119 / $0.3570 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 8 RoHS: Compliant |
5673 In Stock |
|
$0.3063 / $0.6039 | Buy Now |
DISTI #
52956-1
|
TTI | Terminals SPRING SPADE 16-14 SZ 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.2900 / $0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52956-1
TE Connectivity
TERMINAL,PG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |