-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPR SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0346
|
Newark | Terminals Spring Spade 16-14 8 |Amp Te Connectivity 52956 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.4140 / $0.5300 | Buy Now |
DISTI #
A0993-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2884 | Buy Now |
DISTI #
52956
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 9.53mm Tin Loose Piece - Bulk (Alt: 52956) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.2907 / $0.3184 | Buy Now |
DISTI #
571-52956
|
Mouser Electronics | Terminals SPRING SPADE 16-14 8 RoHS: Compliant | 14034 |
|
$0.2880 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2720 | Buy Now |
DISTI #
AMP52956
|
Heilind Electronics | TERMINAL,PG SPR SPD 16-14 8 | Americas - 11138 in Stock |
|
$0.3444 / $0.4353 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPR SPD 16-14 8 RoHS: Compliant |
12449 In Stock 10000 Factory Stock |
|
$0.2946 / $0.6103 | Buy Now |
|
Quest Components | FORK TERMINAL, 2.62MM2 | 420 |
|
$0.3976 / $0.9940 | Buy Now |
DISTI #
52956
|
TTI | Terminals SPRING SPADE 16-14 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2660 / $0.2830 | Buy Now |
DISTI #
52956
|
Avnet Americas | Spring Spade Terminal 14-16AWG 22.15mm 9.53mm Tin Loose Piece - Bulk (Alt: 52956) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.2907 / $0.3184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52956
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52956
TE Connectivity
TERMINAL,PG SPR SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |