Part Details for 529801B02500G by BOYD Laconia
Overview of 529801B02500G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 529801B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS349-ND
|
DigiKey | HEATSINK TO-218 W/PINS 1.5"TALL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
643 In Stock |
|
$2.9421 / $4.3000 | Buy Now |
DISTI #
532-529801B25G
|
Mouser Electronics | Heat Sinks Heat Sink, TO218, Vertical, 5 Degree C/W, 2.67mm Hole, 38.1x21.59x3.66mm RoHS: Compliant | 0 |
|
$1.2600 / $1.9300 | Order Now |
|
Future Electronics | TO-218 Package 5.0 C/W Thermal Resistance Large Radial Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Tray | 12740Tray |
|
$1.0100 / $1.1200 | Buy Now |
|
Future Electronics | TO-218 Package 5.0 C/W Thermal Resistance Large Radial Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Box | 0Box |
|
$1.0100 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 5°C/W Black Anodized RoHS: Compliant |
1809 In Stock |
|
$1.3300 / $2.1700 | Buy Now |
DISTI #
000000000001627227
|
Sager | Heat Sinks Heat Sink, TO218, Vertical, 5 Degree C/W, 2.67mm Hole, 38.1x21.59x3.66mm Min Qty: 1 | 8932 |
|
$1.0800 / $1.3800 | Buy Now |
DISTI #
SMC-529801B02500G
|
Sensible Micro Corporation | Heat Sinks Heat Sink, To218, Vertical, 5 Degree C/W, 2.67Mm Hole, 38.1X21.59X3.66Mm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 17 |
|
$0.9191 / $0.9890 | RFQ |
|
Master Electronics | Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 5°C/W Black Anodized RoHS: Compliant |
1809 In Stock |
|
$1.3300 / $2.1700 | Buy Now |
|
New Advantage Corporation | TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 10170 |
|
$1.3500 / $1.4400 | Buy Now |
Part Details for 529801B02500G
529801B02500G CAD Models
529801B02500G Part Data Attributes
|
529801B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
529801B02500G
BOYD Laconia
Heat Sink, 5ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 41.91 mm | |
Thermal Resistance | 5 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |