Part Details for 529802B00000G by BOYD Laconia
Overview of 529802B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 529802B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS276-ND
|
DigiKey | HEATSINK TO-220 10W H=1.5" BLK Min Qty: 1 Lead time: 7 Weeks Container: Box |
9469 In Stock |
|
$1.0887 / $1.2400 | Buy Now |
DISTI #
532-529802B00000
|
Mouser Electronics | Heat Sinks Extruded Style Heat Sink for TO-220, Large Radial Fins RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
000000000005709529
|
Sager | Heat Sinks Extruded Style Heat Sink for TO-220, Large Radial Fins | 0 |
|
Buy Now |
Part Details for 529802B00000G
529802B00000G CAD Models
529802B00000G Part Data Attributes
|
529802B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
529802B00000G
BOYD Laconia
Heat Sink, 3.7ohm, Extruded, Radial, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 41.91 mm | |
Thermal Resistance | 3.7 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |