Part Details for 5299 by Pomona Electronics
Overview of 5299 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2886
|
Newark | Adapter, Triaxial Jack-Bnc Plug, Convert From Coax Type:Triaxial, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Inter Series Coaxial, Rohs Compliant: Yes |Pomona 5299 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$13.7500 / $19.0600 | Buy Now |
DISTI #
46F2378
|
Newark | Rf/Coaxial Adapter, Triaxial Jack-Bnc Plug, Convert From Coax Type:Triaxial, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:-, Product Range:- Rohs Compliant: Yes |Pomona 5299 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.9900 | Buy Now |
DISTI #
501-1310-ND
|
DigiKey | CONN ADAPT BNC PLUG - TRIAX JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
707 In Stock |
|
$11.0376 / $11.2900 | Buy Now |
DISTI #
565-5299
|
Mouser Electronics | RF Adapters - Between Series 3LUG TRX F-BNC MALE RoHS: Compliant | 0 |
|
$11.0300 / $11.0400 | Order Now |
DISTI #
70198296
|
RS | Adapter 3 Lug Triaxial Female to BNC Male Brass Teflon 0.57 in. | Pomona Electronics 5299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$11.0600 / $13.2500 | Buy Now |
|
Onlinecomponents.com | Conn BNC-Triaxial Adapter PL/RCP 0Hz to 500MHz ST Gold |
37 In Stock |
|
$11.0400 / $12.9900 | Buy Now |
|
Quest Components | CABLE TERMINATED, FEMALE-MALE, RF STRAIGHT ADAPTER | 3 |
|
$12.4173 / $16.5564 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$15.0000 / $23.0800 | Buy Now |
DISTI #
2982983
|
element14 Asia-Pacific | ADAPTER, TRIAXIAL JACK-BNC PLUG RoHS: Compliant Min Qty: 1 Container: Each | 124 |
|
$16.8970 | Buy Now |
DISTI #
2982983
|
Farnell | ADAPTER, TRIAXIAL JACK-BNC PLUG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 61 |
|
$12.3169 / $13.7969 | Buy Now |
Part Details for 5299
5299 CAD Models
5299 Part Data Attributes
|
5299
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5299
Pomona Electronics
RF Connector Adapter, TRIAX-BNC, Cable Mount, Female-Male, Plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | TRIAX-BNC | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |