Part Details for 52991-0408-TR500 by Molex
Overview of 52991-0408-TR500 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 52991-0408-TR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8486
|
Newark | 0.5 Board To Board Connector |Molex 52991-0408-TR500 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$2.0300 / $2.3100 | Buy Now |
DISTI #
33733465
|
Verical | Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
C1S549803890501
|
Chip1Stop | Unclassified RoHS: Compliant | 2500 |
|
$2.0700 / $2.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2500 Partner Stock |
|
$2.0300 / $2.3100 | Buy Now |