-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-52991-0208
|
TME | Connector: PCB to PCB, male, PIN: 20, 0.5mm, H: 3mm, gold-plated, SMT Min Qty: 1 | 1038 |
|
$0.9600 / $1.9400 | Buy Now |
|
ComSIT USA | 0.5 B/B CONNECTOR REC HSG ASSY Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle RoHS: Compliant | Europe - 207 |
|
RFQ | |
DISTI #
529910208
|
Avnet Abacus | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 529910208) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
529910208
|
Avnet Abacus | Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 529910208) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1512581
|
element14 Asia-Pacific | CONNECTOR, STACKING, RCPT, 20POS, 2ROW RoHS: Compliant Min Qty: 24000 Container: Each | 0 |
|
$0.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
529910208
Molex
Buy Now
|
Compare Parts:
529910208
Molex
|
Samacsys Manufacturer | Molex |