Part Details for 53-00058-00 by Sun Microsystems Inc
Overview of 53-00058-00 by Sun Microsystems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021311-00058T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 58 contacts | |
20021321-00058D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 58 Positions, 1.27mm (0.05inch) pitch | |
20021323-00058T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 58 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 53-00058-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |