Part Details for 53-77-9ACG by BOYD Laconia
Overview of 53-77-9ACG by BOYD Laconia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53-77-9ACG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53-77-9ACG-ND
|
DigiKey | THERM PAD 18.42X13.21MM W/ADH Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8495 / $1.2600 | Buy Now |
DISTI #
532-53-77-9ACG
|
Mouser Electronics | Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.42x13.21x 0.152mm, Adhesive-1 Side RoHS: Compliant | 0 |
|
$0.6590 / $1.0100 | Order Now |
|
Future Electronics | Thermalsil Thermally Conductive Silicone Rubber Insulator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.6550 / $0.7950 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
AAV53-77-9ACG
|
Heilind Electronics | Americas - 1350 in Stock |
|
$0.6820 / $1.0214 | Buy Now | |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk RoHS: Compliant |
9822 On Order |
|
$0.5770 / $1.0150 | Buy Now |
DISTI #
AAV53-77-9ACG
|
Interstate Connecting Components | 450 |
|
$0.6820 / $1.0214 | Buy Now | |
DISTI #
000000000002757946
|
Sager | Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.42x13.21x 0.152mm, Adhesive-1 Side Min Qty: 4000 | 0 |
|
$0.5438 / $0.8419 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Pad Gray-Green 0.92W/m.°C 5.7X10e15Ohm.cm Bulk RoHS: Compliant |
9822 On Order |
|
$0.5770 / $1.0150 | Buy Now |