Part Details for 530-26-04-SV-1000F by CnC Tech LLC
Overview of 530-26-04-SV-1000F by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530-26-04-SV-1000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN262-1000-ND
|
DigiKey | CABLE MOD FLAT 4COND REEL 1000' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
2 In Stock |
|
$127.8700 / $169.5900 | Buy Now |
DISTI #
V99:2348_18481709
|
Arrow Electronics | Flat Cable Polypropylene 4Conductors 26AWG Silver 304.8m Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1803 | Americas - 6 |
|
$94.9800 / $136.1900 | Buy Now |
|
Onlinecomponents.com | Modular Cable - Bulk - 4 Cond. - 1000 Ft Reel - Silver | 0 |
|
$117.6100 / $138.3600 | Buy Now |