Part Details for 530.0KHZCX-103BI by IQD Frequency Products
Overview of 530.0KHZCX-103BI by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 530.0KHZCX-103BI
530.0KHZCX-103BI CAD Models
530.0KHZCX-103BI Part Data Attributes
|
530.0KHZCX-103BI
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
530.0KHZCX-103BI
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 3 µW | |
Frequency Tolerance | 1000 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 530 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB1.78XH4.07 (mm)/L0.315XB0.07XH0.16 (inch) | |
Series Resistance | 3000 Ω | |
Surface Mount | NO |