Part Details for 5300-1030 by Spectrum Control
Overview of 5300-1030 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5300-1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-5300-1030
|
Mouser Electronics | Current Transformers CUSTOM FOR QUAL-PRO CORP RoHS: Compliant | 26 |
|
$58.5900 / $65.1100 | Buy Now |
Part Details for 5300-1030
5300-1030 CAD Models
5300-1030 Part Data Attributes:
|
5300-1030
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
5300-1030
Spectrum Control
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 25.146 mm | |
Input Voltage-Nom | 4.32 V | |
Length | 23.6474 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 12.7 mm | |
Window Dimension | D9.4XH12.7(mm) |