Part Details for 5300-41-TR-RC by Bourns Inc
Overview of 5300-41-TR-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5300-41-TR-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-5300-41-TR-RCTR-ND
|
DigiKey | INDUCTOR, AXIAL, CONFORMAL COA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5444 | Buy Now |
DISTI #
5300-41-TR-RC
|
Avnet Americas | RF Choke, 2.2 Milliohms, 100 mA, 19 Ohm, ± 10%, 640 kHz - Tape and Reel (Alt: 5300-41-TR-RC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4991 / $0.5670 | Buy Now |
DISTI #
V36:1790_26938310
|
Arrow Electronics | RF Choke Bobbin Core 2200uH 10% 1KHz Ferrite 0.1A 19Ohm DCR AXL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2411 | Americas - 6000 |
|
$0.5427 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4957 / $1.0382 | Buy Now | |
DISTI #
5300-41-TR-RC
|
Avnet Americas | RF Choke, 2.2 Milliohms, 100 mA, 19 Ohm, ± 10%, 640 kHz - Tape and Reel (Alt: 5300-41-TR-RC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4991 / $0.5670 | Buy Now |
|
Master Electronics | 0 |
|
$0.4957 / $1.0382 | Buy Now |
Part Details for 5300-41-TR-RC
5300-41-TR-RC CAD Models
5300-41-TR-RC Part Data Attributes:
|
5300-41-TR-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5300-41-TR-RC
Bourns Inc
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 19 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.06 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.64 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |