Part Details for 530002B02500G by BOYD Laconia
Overview of 530002B02500G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 530002B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS380-ND
|
DigiKey | HEATSINK TO-220 POWER W/PINS BK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1865 In Stock |
|
$1.4051 / $2.0900 | Buy Now |
DISTI #
532-530002B02500G
|
Mouser Electronics | Heat Sinks Heat Sink, TO220, Vertical, 2.6 Degree C/W, 2.67mm Hole, 63.5x18.29x3.17mm RoHS: Compliant | 2788 |
|
$1.3900 / $1.9300 | Buy Now |
|
Future Electronics | TO-220 Package 2.60 C/W Thermal Resistance Radial Fins and Solder Pin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 9785Tray |
|
$2.5000 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 2.6°C/W Black Anodized RoHS: Compliant |
4734 On Order |
|
$1.3100 / $1.8100 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 2.6°C/W Black Anodized RoHS: Compliant |
4734 On Order |
|
$1.3100 / $1.8100 | Buy Now |
Part Details for 530002B02500G
530002B02500G CAD Models
530002B02500G Part Data Attributes
|
530002B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
530002B02500G
BOYD Laconia
Heat Sink, 2.6ohm, Extruded, Radial, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 63.5 mm | |
Length | 41.9 mm | |
Thermal Resistance | 2.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |