-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BUDG SPR SPD 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-53012-1-ND
|
DigiKey | TERMINAL,BUDG SPR SPD 16-14 10 Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0973 | Buy Now |
DISTI #
53012-1
|
Avnet Americas | Spade Terminal 14AWG to 16AWG Tin Plated Phosphor Bronze Loose Piece - Bulk (Alt: 53012-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0956 / $0.1079 | Buy Now |
DISTI #
571-53012-1
|
Mouser Electronics | Terminals TERMINAL,BUDG SPR SPD 16-14 10 RoHS: Compliant | 0 |
|
$0.1130 / $0.2800 | Order Now |
DISTI #
72016920
|
RS | Terminal, inal, Budg Spr Spd 16-14 10 | TE Connectivity 53012-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 / $0.1330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0907 | Buy Now |
DISTI #
AMP53012-1
|
Heilind Electronics | TERMINAL,BUDG SPR SPD 16-14 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,BUDG SPR SPD 16-14 10 RoHS: Compliant | 0 |
|
$0.0907 / $0.1580 | Buy Now |
DISTI #
53012-1
|
Avnet Americas | Spade Terminal 14AWG to 16AWG Tin Plated Phosphor Bronze Loose Piece - Bulk (Alt: 53012-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0956 / $0.1079 | Buy Now |
DISTI #
53012-1
|
Avnet Americas | Spade Terminal 14AWG to 16AWG Tin Plated Phosphor Bronze Loose Piece - Bulk (Alt: 53012-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0956 / $0.1079 | Buy Now |
DISTI #
AMP53012-1
|
Interstate Connecting Components | TERMINAL,BUDG SPR SPD 16-14 10 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53012-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53012-1
TE Connectivity
TERMINAL,BUDG SPR SPD 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |