-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H4653
|
Newark | Header Connector, pcb Mount, recept,12 Contacts, pin,0.079 Pitch, pc Tail W/Retnn Terminal, detent |Molex 53015-1210 (Alternate Part Number: 800753566064 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag RoHS: Compliant |
598 Partner Stock |
|
$0.4580 / $0.5365 | Buy Now |
DISTI #
16858771
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole MicroBlade Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 598 |
|
$0.5400 | Buy Now |
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1590 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 1272 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 644 |
|
$0.7350 / $1.8375 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 644 |
|
$0.7350 / $1.8375 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 236 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 11200 |
|
$2.6910 / $5.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53015-1210
Molex
Buy Now
Datasheet
|
Compare Parts:
53015-1210
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | NONE | |
Body Breadth | 0.183 inch | |
Body Depth | 0.234 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53015-1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53015-1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-176433-2 | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 53015-1210 vs 6-176433-2 |
78229-712LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 53015-1210 vs 78229-712LF |
77315-413-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53015-1210 vs 77315-413-12 |
77315-425-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 53015-1210 vs 77315-425-12 |
77315-822-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53015-1210 vs 77315-822-12 |
75168-805-12LF | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 53015-1210 vs 75168-805-12LF |
1-166591-2 | 12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 53015-1210 vs 1-166591-2 |
77315-801-12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53015-1210 vs 77315-801-12 |
77315-424V12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 53015-1210 vs 77315-424V12 |
77315-401V12 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 53015-1210 vs 77315-401V12 |