Part Details for 530153-2 by TE Connectivity
Overview of 530153-2 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530153-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1808
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:0.175" Short Post Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Body Material:Glass-Filled Polyester, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 530153-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3114 |
|
$0.5410 | Buy Now |
DISTI #
530153-2-ND
|
DigiKey | CONN SHUNT SPRING 2POS .100 GOLD Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
3083 In Stock |
|
$0.5474 / $0.9600 | Buy Now |
DISTI #
530153-2
|
Avnet Americas | Conn Shunt RCP 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 530153-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 3622 |
|
$0.5390 | Buy Now |
DISTI #
90F1808
|
Avnet Americas | Conn Shunt RCP 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 90F1808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 3 Days Container: Bulk | 3114 Partner Stock |
|
$1.2200 / $1.3800 | Buy Now |
DISTI #
571-530153-2
|
Mouser Electronics | Headers & Wire Housings TANDEM SPRING SHUNT RoHS: Compliant | 70535 |
|
$0.6350 / $1.3800 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top Tandem Spring Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 49 Container: Bag | 32Bag |
|
$1.2600 / $1.4300 | Buy Now |
DISTI #
AMP530153-2
|
Heilind Electronics | TDM SPRING SHUNT ASSY 2 POS | Americas - 28993 in Stock |
|
$1.4076 / $1.7794 | Buy Now |
|
Onlinecomponents.com | TDM SPRING SHUNT ASSY 2 POS RoHS: Compliant |
22810 In Stock |
|
$0.5290 / $1.1080 | Buy Now |
DISTI #
69896080
|
Verical | Conn Shunt F 2 POS 2.54mm ST Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2023 | Americas - 22725 |
|
$0.7115 / $1.4702 | Buy Now |
DISTI #
64952626
|
Verical | Conn Shunt F 2 POS 2.54mm ST Loose RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2227 | Americas - 5000 |
|
$1.7480 | Buy Now |
Part Details for 530153-2
530153-2 CAD Models
530153-2 Part Data Attributes
|
530153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530153-2
TE Connectivity
TDM SPRING SHUNT ASSY 2 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 43 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |