Part Details for 53019060 by Lapp Group
Overview of 53019060 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 53019060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524951
|
RS | Locknuts, SKINTOP GMP-GL PG, PG 29, Polyamide, Silver Grey | Lapp Group 53019060 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
DISTI #
SKINTOP-NPG29G
|
TME | Nut, PG29, polyamide, UL94V-2, 46mm, grey, -20÷100°C, Thread: PG Min Qty: 5 | 50 |
|
$0.5500 / $0.6790 | Buy Now |
DISTI #
12H2842
|
Bürklin Elektronik | Counter nut, PG29, 46 mm, silver gray, 53019060 Min Qty: 1 | 17 |
|
$0.8992 / $1.4345 | Buy Now |
DISTI #
1178906
|
Farnell | LOCKNUT, NYLON, PG29 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1064 |
|
$1.8024 / $2.3155 | Buy Now |
Part Details for 53019060
53019060 CAD Models
53019060 Part Data Attributes
|
53019060
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
53019060
Lapp Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | CE; UL | |
Assembly Item Name | NUT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C |