Part Details for 5304 by API Technologies Corp
Overview of 5304 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-5304
|
Mouser Electronics | Current Transformers 100Ohm .04W 20A RoHS: Compliant | 17 |
|
$34.3000 | Buy Now |
DISTI #
5304
|
TTI | Current Transformers 100Ohm .04W 20A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 157 In Stock |
|
$26.2000 | Buy Now |
Part Details for 5304
5304 CAD Models
5304 Part Data Attributes
|
5304
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
5304
API Technologies Corp
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 25.146 mm | |
Input Voltage-Nom | 2.65 V | |
Length | 23.6474 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 12.4968 mm | |
Window Dimension | D9XH12.5(mm) |