-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8073
|
Newark | Connector, Header, 6Pos, 1Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Picoblade 53047 Series, Gender:Header Rohs Compliant: Yes |Molex 53047-0610 (Alternate Part Number: 800753565821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.2560 / $0.4770 | Buy Now |
DISTI #
26AC8211
|
Newark | 6Ckt Stright Wafer Assy Rohs Compliant: Yes |Molex 53047-0610 (Alternate Part Number: 800753565821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$0.2570 / $0.4870 | Buy Now |
DISTI #
0530470610
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST Through Hole Tray - Trays (Alt: 0530470610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 209 |
|
$0.1557 / $0.1821 | Buy Now |
DISTI #
54AH8073
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST Through Hole Tray - Bulk (Alt: 54AH8073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 98 Partner Stock |
|
$0.2660 / $0.4770 | Buy Now |
DISTI #
538-53047-0610
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 6P RoHS: Compliant | 28271 |
|
$0.1740 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 1.25mm Solder ST Thru-Hole PicoBladeā¢ Tray RoHS: Compliant |
6665 In Stock |
|
$0.1690 / $0.2497 | Buy Now |
|
Bristol Electronics | 3801 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 1641 |
|
$0.1535 / $0.3684 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 4800 |
|
$0.2149 / $0.6140 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.049 Pitch, PC Tail Terminal, Guide Slot | 4800 |
|
$0.2149 / $0.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53047-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
53047-0610
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.126 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.364 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53047-0610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53047-0610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-6P-1.25DS(51) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 53047-0610 vs DF13-6P-1.25DS(51) |