Part Details for 53048-0360 by Molex
Overview of 53048-0360 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53048-0360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2855
|
Newark | Picoblade 1.25 Dip Ra Assy Flash Gold 3P Rohs Compliant: Yes |Molex 53048-0360 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
0530480360
|
Avnet Americas | PICOBLADE 1.25 DIP RA ASSY 0.1 GOLD 3P (Alt: 0530480360) Min Qty: 20000 Package Multiple: 20000 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.2941 | Buy Now |
DISTI #
538-53048-0360
|
Mouser Electronics | Headers & Wire Housings 1.25MM HDR 03P RA W/FRIC LOCK RoHS: Compliant | 8941 |
|
$0.2140 / $0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2490 / $0.2760 | Buy Now |
DISTI #
53048-0360
|
TTI | Headers & Wire Housings 1.25MM HDR 03P RA W/FRIC LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Tray |
Americas - 9000 In Stock |
|
$0.2140 / $0.4050 | Buy Now |
Part Details for 53048-0360
53048-0360 CAD Models
53048-0360 Part Data Attributes:
|
53048-0360
Molex
Buy Now
|
Compare Parts:
53048-0360
Molex
|
Samacsys Manufacturer | Molex |