-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4015 |
|
RFQ | ||
DISTI #
MX-53048-0610
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, PIN: 6, THT, 1A, tinned Min Qty: 2 | 1221 |
|
$0.3560 / $0.7250 | Buy Now |
DISTI #
530480610
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 530480610) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
530480610
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 530480610) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800027487
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 1.25mm Solder RA Thru-Hole PicoBlade? Tray RoHS: Compliant Container: Bulk | 4 |
|
$0.1770 | Buy Now |
|
LCSC | 1x6P 6P PicoBlade(MX 1.25) 1 1.25mm 6 Right-Angle Push-PullP1.25mm Wire To Board Connector ROHS | 16080 |
|
$0.0973 / $0.1859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy