-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-53048-0710
|
TME | Socket, wire-board, male, PicoBlade™, 1.25mm, THT, 1A, tinned, 125V Min Qty: 8000 | 0 |
|
$0.3980 | RFQ |
|
Chip 1 Exchange | INSTOCK | 31200 |
|
RFQ | |
DISTI #
530480710
|
Avnet Abacus | MOLEX, Conn Shrouded Header HDR 7 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 530480710) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
530480710
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 1.25mm Solder RA Thru-Hole Tray (Alt: 530480710) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800049629
|
Chip1Stop | Conn Shrouded Header HDR 7 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant Container: Bulk | 14 |
|
$0.1370 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy