-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI-BX PIN HDR ASY 60 POS RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9313
|
Newark | Mini-Bx Pin Hdr Asy 60 Pos Ra |Amp Te Connectivity 530733-3 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5700 | Buy Now |
DISTI #
42AJ4814
|
Newark | Mini-Bx Pin Hdr Asy 60 Pos Ra |Amp Te Connectivity 530733-3 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0300 / $150.8000 | Buy Now |
DISTI #
2266-530733-3-ND
|
DigiKey | CONN HEADER R/A 60POS 1.27MM Min Qty: 6 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$134.6300 / $137.2700 | Buy Now |
DISTI #
530733-3-ND
|
DigiKey | CONN HEADER R/A 60POS 1.27MM Min Qty: 6 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.2514 | Buy Now |
DISTI #
530733-3
|
Avnet Americas | Conn Box Connector PIN 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 530733-3) RoHS: Compliant Min Qty: 144 Package Multiple: 6 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0920 | Buy Now |
DISTI #
571-530733-3
|
Mouser Electronics | Headers & Wire Housings MINI-BX PIN HDR ASY 60 POS RA RoHS: Not Compliant | 0 |
|
$147.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 6 Lead time: 40 Weeks Container: Box | 0Box |
|
$119.7600 | Buy Now |
DISTI #
AMP530733-3
|
Heilind Electronics | MINI-BX PIN HDR ASY 60 POS RA | Americas - 0 in Stock |
|
$137.3677 | Buy Now |
|
Onlinecomponents.com | Conn Box Connector PIN 60 POS 2.54mm Solder RA Thru-Hole Package RoHS: Compliant |
132 Partner Stock |
|
$125.3500 / $138.7000 | Buy Now |
DISTI #
51850428
|
Verical | Conn Board to Board HDR 60 POS 1.27mm Solder RA Side Entry Thru-Hole Package RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 132 |
|
$126.2500 / $128.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530733-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530733-3
TE Connectivity
MINI-BX PIN HDR ASY 60 POS RA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Depth | 0.52 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |