-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOX PIN HSG 40 POS 100 C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2547
|
Newark | Box Pin Hsg 40 Pos 100 C/L |Amp Te Connectivity 530753-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$57.3700 | Buy Now |
DISTI #
18H4515
|
Newark | Box Pin Hsg 40 Pos 100 C/L Rohs Compliant: Yes |Amp Te Connectivity 530753-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
530753-6
|
Avnet Americas | Conn High Density PIN 40 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 530753-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HOUSING-BOX CONTACT RoHS: Compliant |
1268 In Stock |
|
$51.5500 / $160.5900 | Buy Now |
DISTI #
TE Connectivity 530753-6
|
PEI Genesis | BOX PIN HSG 40 POS 100 C/L | 1227 |
|
Buy Now | |
|
Master Electronics | HOUSING-BOX CONTACT RoHS: Compliant |
1268 In Stock |
|
$51.5500 / $160.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
530753-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
530753-6
TE Connectivity
BOX PIN HSG 40 POS 100 C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.8 inch | |
Body Length | 2.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD ENDS | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |