Datasheets
530777-7 by: TE Connectivity

90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE

Part Details for 530777-7 by TE Connectivity

Overview of 530777-7 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 530777-7

Part # Distributor Description Stock Price Buy
DISTI # 530777-7-ND
DigiKey CONN RCPT 90POS 0.1 GOLD PCB Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 530777-7
Avnet Americas Conn Box Connector RCP 90 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: 530777-7) RoHS: Compliant Min Qty: 240 Package Multiple: 4 Container: Bulk 0
RFQ

Part Details for 530777-7

530777-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

530777-7 Part Data Attributes:

530777-7 TE Connectivity
Buy Now Datasheet
Compare Parts:
530777-7 TE Connectivity 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STANDARD: MIL-C-55302
Body Breadth 0.248 inch
Body Depth 0.4 inch
Body Length 5.355 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #2-56
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key SHRD ENDS
Terminal Length 0.565 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 90

Alternate Parts for 530777-7

This table gives cross-reference parts and alternative options found for 530777-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530777-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
531836-7 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE TE Connectivity 530777-7 vs 531836-7
76344-345 Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, Amphenol Communications Solutions 530777-7 vs 76344-345
76344-445 Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi 530777-7 vs 76344-445
76344-345 Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi 530777-7 vs 76344-345
530780-7 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER; WIRE WRAP, RECEPTACLE TE Connectivity 530777-7 vs 530780-7
532469-3 90 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE TE Connectivity 530777-7 vs 532469-3
530781-7 2 ROW BOX RECP 90 POS 100 C/L TE Connectivity 530777-7 vs 530781-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530777-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530777-7 by TE Connectivity

  • Please alert me when 530777-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 530777-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530777-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 530777-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530777-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530777-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: