Part Details for 530AA622M000DG by Silicon Laboratories Inc
Overview of 530AA622M000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530AA622M000DG
530AA622M000DG CAD Models
530AA622M000DG Part Data Attributes
|
530AA622M000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530AA622M000DG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 530AA622M000DG
This table gives cross-reference parts and alternative options found for 530AA622M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AA622M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530MA622M000DGR | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 530MA622M000DGR |
530AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | 530AA622M000DG vs 530AA622M000DG |
DFNS11-MELPIC622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | 530AA622M000DG vs DFNS11-MELPIC622.08MHZXB50 |
531MA622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 531MA622M000BG |
DFNS11-MELPIA622.08MHZXB50 | LVPECL Output Clock Oscillator, 622.08MHz Nom | CTS Corporation | 530AA622M000DG vs DFNS11-MELPIA622.08MHZXB50 |
530AA622M080BGR | LVPECL Output Clock Oscillator, 622.08MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 530AA622M080BGR |
OTEUGLLANF-622.080000 | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 530AA622M000DG vs OTEUGLLANF-622.080000 |
OTEUGCLANF-622.080000 | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 530AA622M000DG vs OTEUGCLANF-622.080000 |
531AA622M000DG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 531AA622M000DG |
530MA622M000BG | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AA622M000DG vs 530MA622M000BG |